- Home ›
- All Products›
- 2821224-2
2821224-2
TE Connectivity / AMP Brand
SFP28 DIRECT ATTACH CA, 1.5M, 26AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SFP28 DIRECT ATTACH CA, 1.5M, 26AWG
Search Keywords: 28212242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2821224-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Halogen Free:No
-
Data Rate:25 Gb/s
-
Impedance:100 Ω
-
Latching Style:Pull Tab Release
-
Equalized:No
-
Jacket Material:PVC
-
Number of Signal Positions:4
-
Wire Size:26 AWG, .129 mm²
-
Cable Assembly Length:4.92 ft, 1.5 m
-
Cable Assembly Category:High Speed , Industry Standard
-
Number of Pairs:2
-
Connector Type (End A):SFP28 Plug
-
Number of Positions:4
-
Shielded:Yes
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Outside Cable Diameter:.235 in, 5.96 mm
-
Cable Assembly Type:SFP28
-
Connector Type (End B):SFP28 Plug
-
Cable Color:Black
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
13
$78.09
25
$49.98
38
$39.05
50 +
$38.26
Click for Quote
Log in
to unlock special pricing