- Home ›
- All Products›
- 2821223-7
2821223-7
TE Connectivity / AMP Brand
SFP28 DIRECT ATTACH CA, 3.5M, 28AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SFP28 DIRECT ATTACH CA, 3.5M, 28AWG
Search Keywords: 28212237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2821223-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Impedance:100 Ω
-
Data Rate:25 Gb/s
-
Latching Style:Pull Tab Release
-
Number of Signal Positions:4
-
Halogen Free:No
-
Equalized:No
-
Cable Assembly Length:11.48 ft, 3.5 m
-
Cable Assembly Category:High Speed , Industry Standard
-
Wire Size:28 AWG, .081 mm²
-
Cable Assembly Type:SFP28
-
Shielded:Yes
-
Outside Cable Diameter:.182 in, 4.62 mm
-
Connector Type (End A):SFP28 Plug
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Connector Type (End B):SFP28 Plug
-
Number of Pairs:2
-
Number of Positions:4
-
Cable Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$56.01
25
$35.85
38
$28.01
50 +
$27.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments