- Home ›
- All Products›
- 2821222-6
2821222-6
TE Connectivity / AMP Brand
SFP28 DIRECT ATTACH CA, 2.5M, 30AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SFP28 DIRECT ATTACH CA, 2.5M, 30AWG
Search Keywords: 28212226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2821222-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Data Rate:25 Gb/s
-
Equalized:No
-
Halogen Free:No
-
Number of Signal Positions:4
-
Impedance:100 Ω
-
Latching Style:Pull Tab Release
-
Cable Assembly Length:8.2 ft, 2.5 m
-
Wire Size:30 AWG, .051 mm²
-
Cable Assembly Category:High Speed , Industry Standard
-
Shielded:Yes
-
Cable Assembly Type:SFP28
-
Number of Pairs:2
-
Connector Type (End B):SFP28 Plug
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Cable Color:Black
-
Number of Positions:4
-
Connector Type (End A):SFP28 Plug
-
Outside Cable Diameter:.172 in, 4.37 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
13
$64.27
25
$41.13
38
$32.13
50 +
$31.49
Click for Quote
Log in
to unlock special pricing