- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 2821222-2
2821222-2
TE Connectivity / AMP Brand
SFP28 DIRECT ATTACH CA, 2M, 30AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SFP28 DIRECT ATTACH CA, 2M, 30AWG
Search Keywords: 28212222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2821222-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Type:Pluggable / Direct Attach
-
Cable Assembly Category:High Speed , Industry Standard
-
Cable Assembly Length:6.56 ft, 2 m
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$32.75
5
$30.86
10
$30.40
25
$29.96
50
$29.15
100
$28.78
250 +
$28.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments