Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2821222-1

SFP28 DIRECT ATTACH CA, 3M, 30AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SFP28 DIRECT ATTACH CA, 3M, 30AWG
Search Keywords: 28212221
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2821222-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Assembly Category: High Speed , Industry Standard
Cable Assembly Length: 9.84 ft, 3 m
Cable Assembly Type: SFP28
Cable Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2821222-1 RoHS compliant?
Yes, 2821222-1 is RoHS compliant.
What is the lead time for 2821222-1?
The standard lead time for 2821222-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Can Ship immediately You may purchase all in-stock quantity of 46
Stock lot only:
46
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
Order Increment:
50
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$85.932
5
$77.920
10
$77.730
13
$77.530
25
$49.620
38
$38.770
50 +
$37.990
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!