- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 282109-3
TE Connectivity / AMP Brand
282109-3
MINI MIC TAB CONTACT
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Tab
- Wire Range = 0.75-1.50² [18.5-15.5] mm [AWG]
- Wire Insulation Diameter = 1.80 - 3.30 mm
- Packaging Method = Strip
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282109-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:15-18 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp