Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282109-1

This strip form Tab Contact from AMP’s Superseal 1.5 Series is crafted from pre-tin, brass plated and intended for use with wi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
This strip form Tab Contact from AMP’s Superseal 1.5 Series is crafted from pre-tin, brass plated and intended for use with wire ranging in size from 20-16 AWG. The tab contacts are 1.5 mm wide by 0.8 mm thick and the uncrimped contact length is approximately 22.7 mm.
Product Highlights:
  • Contact
  • Contact Type = Tab
  • Wire Range = 0.75-1.50² [18.5-15.5] mm [AWG]
  • Wire Insulation Diameter = 1.80 - 3.30 mm
  • Strip
Search Keywords: 2821091
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    282109-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    BR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    14 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282109-1 RoHS compliant?
Yes, 282109-1 is RoHS compliant.
What is the lead time for 282109-1?
The standard lead time for 282109-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 237,610
Can Ship immediately
On Order:
252,000   can ship 12/4/26
Minimum Order Quantity:
4000
Order Increment:
4000
24 Weeks can ship 4/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0485
8,000
$0.0472
12,000
$0.0457
28,000
$0.0449
52,000
$0.0448
100,000
$0.0447
152,000
$0.0446
252,000 +
$0.0445
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!