Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282107-1

Rectangular Connector - 5 Position - 1 Row - 0.236" (6.00mm) Pitch - Crimp Termination - Free Hanging (In-Line) - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Rectangular Connector - 5 Position - 1 Row - 0.236" (6.00mm) Pitch - Crimp Termination - Free Hanging (In-Line) - Black.
Product Highlights:
  • Housing
  • Number of Positions = 5
  • Housing Type = Tab
Search Keywords: 2821071
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282107-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 700
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 5
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282107-1 RoHS compliant?
Yes, 282107-1 is RoHS compliant.
What is the lead time for 282107-1?
The standard lead time for 282107-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,198
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.113
250
$0.816
700
$0.732
1,400
$0.702
2,800
$0.700
5,600
$0.698
7,700
$0.681
10,500 +
$0.638
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!