- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 282106-2
TE Connectivity / AMP Brand
282106-2
AMP SUPERSEAL 1.5 SERIES 4P CA
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Number of Positions = 4
- Housing Type = Tab
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282106-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:4
-
Maximum Voltage Rating:24 VDC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-40 to 125 °C