- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 282105-2
282105-2
TE Connectivity / AMP Brand
AMP SUPERSEAL 1.5 SERIES 2P CA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMP SUPERSEAL 1.5 SERIES 2P CA
Search Keywords: 2821052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282105-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
247
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$1.982
50
$1.883
100
$0.807
250
$0.471
500
$0.421
1,000
$0.382
2,500 +
$0.362
Click for Quote
Log in
to unlock special pricing