Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282105-1

The AMP 3 position Cap Connector from the Superseal 1.5 series features a secondary lock that is factory installed on all conn ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The AMP 3 position Cap Connector from the Superseal 1.5 series features a secondary lock that is factory installed on all connector housings to ensure a secure and reliable fit. Both the connector housings and secondary locks are made from glass filled nylon. This cap connector mates with the plug connector with part number 282087-1.
Product Highlights:
  • Housing
  • Number of Positions = 3
  • Housing Type = Tab
Search Keywords: 2821051
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    282105-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282105-1 RoHS compliant?
Yes, 282105-1 is RoHS compliant.
What is the lead time for 282105-1?
The standard lead time for 282105-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39,205
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6354
250
$0.3800
1,200
$0.3719
3,600
$0.3634
6,000
$0.3610
8,400
$0.3601
10,800
$0.3592
15,600 +
$0.3583
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!