- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 282104-1
TE Connectivity / AMP Brand
282104-1
Connector Housing - SUPERSEAL 1.5 Series - Plug - 2 Positions - 6 mm.
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Number of Positions = 2
- Housing Type = Tab
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282104-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier's Standard Package:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C