Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282103-1

AMP SUPERSEAL 1.5 SERIES 1P CA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
AMP SUPERSEAL 1.5 SERIES 1P CA
Product Highlights:
  • Housing
  • Number of Positions = 1
  • Housing Type = Tab
Search Keywords: 2821031
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    282103-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2200
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282103-1 RoHS compliant?
Yes, 282103-1 is RoHS compliant.
What is the lead time for 282103-1?
The standard lead time for 282103-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 103,448
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3263
500
$0.2587
2,200
$0.2537
4,400
$0.2531
6,600
$0.2524
11,000
$0.2518
15,400
$0.2512
26,400 +
$0.2505
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!