- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 282090-1
TE Connectivity / AMP Brand
282090-1
AMP SUPERSEAL 1.5 SERIES 6P PL
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Number of Positions = 6
- Housing Type = Plug
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282090-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C