Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282089-1

AMP SUPERSEAL 1.5 SERIES 5P PL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AMP SUPERSEAL 1.5 SERIES 5P PL
Product Highlights:
  • Housing
  • Number of Positions = 5
  • Housing Type = Plug
Search Keywords: 2820891
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282089-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 5
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282089-1 RoHS compliant?
Yes, 282089-1 is RoHS compliant.
What is the lead time for 282089-1?
The standard lead time for 282089-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,828
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.085
400
$0.719
800
$0.712
1,200
$0.698
2,800
$0.683
5,200
$0.681
7,600
$0.679
10,000 +
$0.678
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!