- Home ›
- All Products›
- 282088-3
TE Connectivity / AMP Brand
282088-3
4P PLUG CONNECTOR
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 282088-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | BR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Number of Positions: | 4 |
| Connector & Housing Type: | Housing for female terminals |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Serviceable: | Yes |
| Operating Voltage: | 24 VDC |
| Primary Product Color: | Black |
| Number of Rows: | 1 |
| Terminal Position Assurance: | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Degree of Protection: | IP67 |
| Connector Position Assurance Capable: | No |
| Cable Exit Angle: | 180° |
| Product Length: | 1.146 in, 29.1 mm |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Product Width: | .366 in, 9.3 mm |
| Centerline (Pitch): | .236 in, 6 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Connector System: | Wire-to-Board , Wire-to-Device , Wire-to-Wire |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Connector & Contact Terminates To: | Wire & Cable |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Contact Type: | Receptacle |
| Connector Shape: | Rectangular |
| Housing Material: | PA GF |
| Mating Alignment Type: | Polarization Slot |
| Strain Relief: | Without |
| Mating Alignment: | With |
| Contact Current Rating (Max): | 14 A |
| Contact Size: | 1.5mm |
| Connector Height: | 1.268 in, 32.2 mm |