Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282088-2

AMP SUPERSEAL 1.5 SERIES 4P PL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AMP SUPERSEAL 1.5 SERIES 4P PL
Search Keywords: 2820882
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282088-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282088-2 RoHS compliant?
Yes, 282088-2 is RoHS compliant.
What is the lead time for 282088-2?
The standard lead time for 282088-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,097
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4208
1,000
$0.4121
2,500
$0.4007
5,000
$0.3920
7,500
$0.3870
10,000
$0.3834
15,000 +
$0.3783
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!