- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 282088-1
TE Connectivity / AMP Brand
282088-1
AMP’s Connector Housings from the Superseal 1.5 series are fitted with secondary locks that are factory installed on all conne ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Number of Positions = 4
- Housing Type = Plug
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282088-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C