- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 282087-2
TE Connectivity / AMP Brand
282087-2
AMP SUPERSEAL 1.5 SERIES 3P PL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 282087-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
650 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 3 |