Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282087-1

This plug connector from TE comes from their AMP Superseal 1.5 Series of Wire to Wire Connectors. The plug connector mates wit ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
This plug connector from TE comes from their AMP Superseal 1.5 Series of Wire to Wire Connectors. The plug connector mates with cap connector part number 282105-1 and features 3 contact positions. The plug connector includes an interface seal that comes factory installed and is, like all parts from TE, RoHS compliant.
Product Highlights:
  • Housing
  • Number of Positions = 3
  • Housing Type = Plug
Search Keywords: 2820871
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282087-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: BR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 650
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 3
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Changes +
Frequently Asked Questions
Is 282087-1 RoHS compliant?
Yes, 282087-1 is RoHS compliant.
What is the lead time for 282087-1?
The standard lead time for 282087-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56,847
Can Ship immediately
On Order:
65,000   can ship 3/17/27
Minimum Order Quantity:
650
Order Increment:
650
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
650
$0.3259
1,300
$0.3202
2,600
$0.3098
5,200
$0.3024
7,800
$0.3016
10,400
$0.3009
15,600
$0.3001
25,350 +
$0.2994
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!