Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282080-1

Connector Housing - SUPERSEAL 1.5 Series - Receptacle - 2 Positions - 6 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Housing - SUPERSEAL 1.5 Series - Receptacle - 2 Positions - 6 mm.
Product Highlights:
  • Housing
  • Number of Positions = 2
  • Housing Type = Plug
Search Keywords: 2820801
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282080-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: BR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 800
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 2
Maximum Voltage Rating: 24 VDC
Maximum Current Rating: 14/Contact A
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Changes +
Frequently Asked Questions
Is 282080-1 RoHS compliant?
Yes, 282080-1 is RoHS compliant.
What is the lead time for 282080-1?
The standard lead time for 282080-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92,927
Ships today, if you order in
On Order:
49,600   can ship 2/3/27
Minimum Order Quantity:
50
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4907
250
$0.3713
800
$0.3621
1,600
$0.3488
3,200
$0.3415
5,600
$0.3406
8,000
$0.3398
15,200 +
$0.3389
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!