Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282079-3

AMP SUPERSEAL 1.5 SERIES 1P PL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AMP SUPERSEAL 1.5 SERIES 1P PL
Search Keywords: 2820793
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282079-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282079-3 RoHS compliant?
Yes, 282079-3 is RoHS compliant.
What is the lead time for 282079-3?
The standard lead time for 282079-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks can ship 1/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$0.9593
1,500
$0.5904
2,250
$0.4674
3,000 +
$0.4580
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!