- Home ›
- All Products›
- 2820399-1
2820399-1
TE Connectivity / AMP Brand
SLIVER C/A, 50P, R/A TO R/A, 10GHZ,85OHM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SLIVER C/A, 50P, R/A TO R/A, 10GHZ,85OHM
Search Keywords: 28203991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2820399-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Signal Positions:32
-
Wire Size:33 AWG
-
Cable Assembly Length:.5 m
-
Data Rate:12 Gb/s
-
Halogen Free:No
-
Cable Assembly Category:High Speed
-
Connector Type (End A):Sliver Plug
-
Connector Type (End B):Sliver Plug
-
Cable Style:Ribbon Cable
-
Cable Assembly Type:Sliver
-
Number of Positions:50
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$91.03
50
$48.19
75
$33.91
100 +
$33.24
Click for Quote
Log in
to unlock special pricing