- Home ›
- All Products›
- 2820397-2
2820397-2
TE Connectivity / AMP Brand
SLIVER C/A, 50P, STR TO STR, 10GHZ,85OHM
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SLIVER C/A, 50P, STR TO STR, 10GHZ,85OHM
Search Keywords: 28203972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2820397-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Length:1 m
-
Halogen Free:No
-
Cable Assembly Category:High Speed
-
Wire Size:33 AWG
-
Data Rate:12 Gb/s
-
Number of Signal Positions:32
-
Number of Positions:50
-
Cable Assembly Type:Sliver
-
Cable Style:Ribbon Cable
-
Connector Type (End A):Sliver Plug
-
Connector Type (End B):Sliver Plug
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$95.03
50
$50.31
75
$35.40
100 +
$34.70
Click for Quote
Log in
to unlock special pricing