- Home ›
- All Products›
- 2820397-1
2820397-1
TE Connectivity / AMP Brand
SLIVER C/A, 50P, STR TO STR, 10GHZ,85OHM
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SLIVER C/A, 50P, STR TO STR, 10GHZ,85OHM
Search Keywords: 28203971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2820397-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
Supplier Standard Pack:
1 -
Halogen Free:No
-
Number of Signal Positions:32
-
Data Rate:12 Gb/s
-
Wire Size:33 AWG
-
Cable Assembly Category:High Speed
-
Cable Assembly Length:.5 m
-
Cable Style:Ribbon Cable
-
Connector Type (End A):Sliver Plug
-
Cable Assembly Type:Sliver
-
Number of Positions:50
-
Connector Type (End B):Sliver Plug
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$63.19
50
$38.89
75
$30.79
100 +
$30.17
Click for Quote
Log in
to unlock special pricing