- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2820396-1
2820396-1
TE Connectivity / AMP Brand
SLIVER C/A, 74P, STR TO STR, 10GHZ,85OHM
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SLIVER C/A, 74P, STR TO STR, 10GHZ,85OHM
Search Keywords: 28203961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2820396-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Type:Mid-Board Copper
-
Flammability Rating:VW-1
-
Connector Type (End A):Plug
-
Number of Signal Positions:48
-
Data Rate:12 Gb/s
-
Configuration:Double-Ended
-
Number of Positions:74
-
Connector Type (End B):Plug
-
Halogen Free:No
-
Cable Style:Ribbon Cable
-
Wire Size:33 AWG
-
Cable Assembly Length:.5 m
-
Cable Assembly Category:High Speed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$110.38
50
$58.43
75
$41.12
100 +
$40.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments