- Home ›
- All Products›
- 2820335-1
2820335-1
TE Connectivity / AMP Brand
C/A, INTERNAL HD MINI SAS, 85 OHM, STR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
C/A, INTERNAL HD MINI SAS, 85 OHM, STR
Search Keywords: 28203351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2820335-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:85 Ω
-
Number of Signal Positions:16
-
Data Rate:12 Gb/s
-
Halogen Free:Yes
-
Cable Assembly Category:High Speed , Industry Standard
-
Cable Assembly Length:.984 ft, .3 m
-
Wire Size:30 AWG, .051 mm²
-
Connector Type (End B):INTERNAL Mini-SAS HD Plug
-
Number of Positions:16
-
Number of Pairs:8
-
Cable Color:Black
-
Cable Assembly Type:INTERNAL Mini-SAS HD
-
Connector Type (End A):INTERNAL Mini-SAS HD Plug
-
Cable Style:Discrete Pairs
-
Outside Cable Diameter:.059 in, 1.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$156.45
500
$79.90
750
$54.39
1,000 +
$53.30
Click for Quote
Log in
to unlock special pricing