- Home ›
- All Products›
- 2820333-1
TE Connectivity / AMP Brand
2820333-1
C/A, INTERNAL HD MSAS, 100 OHM, STR-R/A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2820333-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Assembly Category: | High Speed |
| Impedance: | 100 |
| Wire Size: | N/A CMA |
| Number of Positions: | 8 Pair |
| Cable Assembly Type: | Mini Serial Attached SCSI (Mini-SAS) HD |
| CLOUDSPLITTER: | No |
| Product Type: | Cable Assembly |
| Cable Style: | Madison TurboTwin - Composite Flat |
| Data Rate: | 12 Gb/s |
| Configuration: | Double-Ended |
| Flammability Rating: | CL2 |
| Halogen Free: | Yes |
| Color: | Black |
| Number of Signal Positions: | 16 |