- Home ›
- All Products›
- 2820328-2
2820328-2
TE Connectivity / AMP Brand
C/A, INTERNAL HD MINI SAS, 100 OHM, R/A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
C/A, INTERNAL HD MINI SAS, 100 OHM, R/A
Search Keywords: 28203282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2820328-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:16
-
Data Rate:12 Gb/s
-
Halogen Free:No
-
Impedance:100 Ω
-
Cable Assembly Category:High Speed , Industry Standard
-
Cable Assembly Length:1.64 ft, .5 m
-
Wire Size:30 AWG, .051 mm²
-
Cable Color:Black
-
Cable Assembly Type:INTERNAL Mini-SAS HD
-
Number of Pairs:8
-
Connector Type (End A):INTERNAL Mini-SAS HD Plug
-
Connector Type (End B):INTERNAL Mini-SAS HD Plug
-
Number of Positions:16
-
Outside Cable Diameter:.02 in, .51 mm
-
Cable Style:Discrete Pairs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$157.32
500
$80.35
750
$54.69
1,000 +
$53.60
Click for Quote
Log in
to unlock special pricing