- Home ›
- All Products›
- 2820325-1
2820325-1
TE Connectivity / AMP Brand
C/A, INTERNAL HD MINI SAS, 85 OHM, R/A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
C/A, INTERNAL HD MINI SAS, 85 OHM, R/A
Search Keywords: 28203251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2820325-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:16
-
Halogen Free:No
-
Impedance:85 Ω
-
Data Rate:12 Gb/s
-
Wire Size:30 AWG, .051 mm²
-
Cable Assembly Category:High Speed , Industry Standard
-
Cable Assembly Length:.984 ft, .3 m
-
Number of Pairs:8
-
Number of Positions:16
-
Connector Type (End A):INTERNAL Mini-SAS HD Plug
-
Outside Cable Diameter:.02 in, .51 mm
-
Cable Style:Discrete Pairs
-
Cable Assembly Type:INTERNAL Mini-SAS HD
-
Connector Type (End B):INTERNAL Mini-SAS HD Plug
-
Cable Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$156.88
500
$80.13
750
$54.54
1,000 +
$53.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments