- Home ›
- All Products›
- 2820306-2
2820306-2
TE Connectivity / AMP Brand
C/A, EXTERNAL HD MINI SAS, 24AWG PASSIVE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
C/A, EXTERNAL HD MINI SAS, 24AWG PASSIVE
Search Keywords: 28203062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2820306-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Data Rate:12 Gb/s
-
Number of Signal Positions:16
-
Cable Assembly Category:High Speed
-
Halogen Free:No
-
Impedance:100 Ω
-
Cable Assembly Length:22.96 ft, 7 m
-
Wire Size:24 AWG, .205 mm²
-
Connector Type (End B):Mini-SAS HD Plug
-
Shielded:Yes
-
Number of Positions:16
-
Cable Assembly Type:Mini-SAS HD
-
Connector Type (End A):Mini-SAS HD Plug
-
Number of Pairs:8
-
Cable Style:Madison TurboTwin - Round Jacketed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
13
$460.58
25
$252.81
38
$171.57
50 +
$168.14
Click for Quote
Log in
to unlock special pricing