- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 281938-2
281938-2
TE Connectivity / AMP Brand
MIC MARKII RCPT CONTACT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MIC MARKII RCPT CONTACT
Search Keywords: 2819382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281938-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Signal
-
Gender:SKT
-
Wire Size:13 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,250
$0.3398
4,500
$0.2091
6,750
$0.1655
9,000 +
$0.1622
Click for Quote
Log in
to unlock special pricing