Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

281934-3

SINGLE WIRE SEAL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SINGLE WIRE SEAL
Product Highlights:
  • Seal Protector
  • Wire Insulation Diameter = 2.59 - 3.30 mm
Search Keywords: 2819343
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 281934-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Type: Seal
Dimension: 6.1 x 7.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 281934-3 RoHS compliant?
Yes, 281934-3 is RoHS compliant.
What is the lead time for 281934-3?
The standard lead time for 281934-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0170
30,000
$0.0166
50,000
$0.0158
100,000
$0.0158
150,000
$0.0157
250,000
$0.0157
500,000 +
$0.0156
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!