Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

281852-2

PL 250 REC HSG 4P NYLON BLACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PL 250 REC HSG 4P NYLON BLACK
Search Keywords: 2818522
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 281852-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 700
Mounting: Cable Mount
Body Orientation: Straight
Termination Method: Crimp
Number of Contacts: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 281852-2 RoHS compliant?
Yes, 281852-2 is RoHS compliant.
What is the lead time for 281852-2?
The standard lead time for 281852-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
175
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.00
50
$1.99
100
$1.90
175
$1.75
350
$1.56
525
$1.52
700 +
$1.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!