- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 281839-8
281839-8
TE Connectivity / AMP Brand
HOUSING HE13 HE14 COSI 2X8 P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HOUSING HE13 HE14 COSI 2X8 P
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 8
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 2818398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281839-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
41 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1,250
$0.8247
2,500
$0.5075
3,750
$0.4018
5,000 +
$0.3937
Click for Quote
Log in
to unlock special pricing