- 首页 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 281839-6
281839-6
TE Connectivity / AMP Brand
HOUSING HE13 HE14 COSI 2X6 P
产品说明书 附件 Notify Me
符合 RoHS 规定
Box 包装
Certificate of Compliance Guarantee
描述
+
HOUSING HE13 HE14 COSI 2X6 P
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 6
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 2818396
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:281839-6
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
供应商标准包装:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
4,354
Ships today, if you order in
库存数量的起订量:
100
缺货数量的起订量:
1250
41 Weeks
可以发货
3/3/27
PRICE (USD)
数量
Unit Price
100
$0.6302
250
$0.6287
500
$0.6271
1,250
$0.6255
2,500
$0.3849
3,750
$0.3047
5,000 +
$0.2987
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT