- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 281839-5
281839-5
TE Connectivity / AMP Brand
HOUSING HE13 HE14 COSI 2X5 P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HOUSING HE13 HE14 COSI 2X5 P
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 5
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 2818395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281839-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
102
Can Ship immediately
You may purchase all in-stock quantity of 102
Manufacturer Stock:
5,000
can ship
Stock lot only:
102
Minimum Order Quantity:
500
Order Increment:
500
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$0.5752
500
$0.5229
1,000
$0.5012
2,500
$0.4726
5,000
$0.4509
7,500
$0.4382
10,000
$0.4096
15,000
$0.3976
25,000 +
$0.3641
Click for Quote
Log in
to unlock special pricing