Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

281839-3

Connector Housing - HE13/HE14 Series - Receptacle - Female Socket - 6 Position - 2 Rows - 0.100" (2.54mm) Pitch - Crimp Termin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Connector Housing - HE13/HE14 Series - Receptacle - Female Socket - 6 Position - 2 Rows - 0.100" (2.54mm) Pitch - Crimp Termination - Cable Mount.
Product Highlights:
  • Receptacle Housing
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 3
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 2818393
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 281839-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 281839-3 RoHS compliant?
Yes, 281839-3 is RoHS compliant.
What is the lead time for 281839-3?
The standard lead time for 281839-3 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,930
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
40 Weeks can ship 8/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3178
1,000
$0.3113
2,500
$0.3027
5,000
$0.2961
7,500
$0.2923
10,000
$0.2758
15,000 +
$0.2722
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!