- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 281838-8
281838-8
TE Connectivity / AMP Brand
Connector Housing - HE13/HE14 Series - Receptacle - Female Socket - 8 Position - 1 Row - 0.100" (2.54mm) Pitch - Crimp Termina ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Housing - HE13/HE14 Series - Receptacle - Female Socket - 8 Position - 1 Row - 0.100" (2.54mm) Pitch - Crimp Termination - Cable Mount.
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 8
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 2818388
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281838-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,916
Ships today, if you order in
Minimum Order Quantity:
50
42 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
50
$0.5546
250
$0.5297
500
$0.5190
1,000
$0.5082
2,500
$0.4940
5,000
$0.4599
7,500
$0.4539
10,000 +
$0.4283
Click for Quote
Log in
to unlock special pricing