Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

281838-5

HOUSING HE13 HE14 COSI 5 P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
HOUSING HE13 HE14 COSI 5 P
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 5
  • Housing Type = Receptacle
  • Number of Rows = Single
Search Keywords: 2818385
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 281838-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 281838-5 RoHS compliant?
Yes, 281838-5 is RoHS compliant.
What is the lead time for 281838-5?
The standard lead time for 281838-5 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,950
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
40 Weeks can ship 8/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3609
1,000
$0.3535
2,500
$0.3438
5,000
$0.3364
7,500
$0.3321
10,000
$0.3134
15,000
$0.3092
25,000 +
$0.2889
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!