- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 281838-4
281838-4
TE Connectivity / AMP Brand
Connector Housing - HE13/HE14 Series - Receptacle - Female Socket - 4 Position - 1 Row - 0.100" (2.54mm) Pitch - Crimp Termina ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Housing - HE13/HE14 Series - Receptacle - Female Socket - 4 Position - 1 Row - 0.100" (2.54mm) Pitch - Crimp Termination - Cable Mount.
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 4
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 2818384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281838-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154
Ships today, if you order in
Buy all 154 in-stock or the regular minimum order quantity of 500
Stock lot only:
154
Minimum Order Quantity:
500
Order Increment:
500
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$0.2270
500
$0.2064
1,000
$0.2041
2,500
$0.2010
5,000
$0.1987
7,500
$0.1973
25,000
$0.1835
50,000
$0.1722
100,000 +
$0.1715
Click for Quote
Log in
to unlock special pricing