- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 281838-3
281838-3
TE Connectivity / AMP Brand
HOUSING HE13 HE14 COSI 3 P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HOUSING HE13 HE14 COSI 3 P
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 3
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 2818383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281838-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 3/1/27
Minimum Order Quantity:
500
Order Increment:
500
42 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
500
$0.2207
1,000
$0.2073
2,500
$0.1983
5,000
$0.1955
7,500
$0.1874
25,000
$0.1707
50,000
$0.1621
100,000 +
$0.1600
Click for Quote
Log in
to unlock special pricing