- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 281827-2
281827-2
TE Connectivity / AMP Brand
PL 0.5-1.5 MM2 0.40 X 52.30 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PL 0.5-1.5 MM2 0.40 X 52.30 TPBR
Search Keywords: 2818272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281827-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Dimension:22.2 x 7.4 mm
-
Wire Size:16-20 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,500
$0.1678
3,000
$0.1605
6,000
$0.1582
7,500
$0.1543
10,500
$0.1267
25,500
$0.1138
51,000
$0.1044
100,500 +
$0.1042
Click for Quote
Log in
to unlock special pricing