- Home ›
- All Products›
- 281804-1
281804-1
TE Connectivity / AMP Brand
JUNIOR TIMER WIRE SEAL CO
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
JUNIOR TIMER WIRE SEAL CO
Product Highlights:
- Receptacle Housing
- Connector Type = Junior Timer
- 4 Positions
- Polyamide 6.6 GF Housing Material
- Housing Color = Black
Search Keywords: 2818041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281804-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Packaging Method:Bag
-
Primary Product Color:Black
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
250
$3.46
500
$2.13
750
$1.69
1,000 +
$1.65
Click for Quote
Log in
to unlock special pricing