- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 281792-8
281792-8
TE Connectivity / AMP Brand
PLUG HE14 IDC 180 2X8 P AWG 28-26
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PLUG HE14 IDC 180 2X8 P AWG 28-26
Search Keywords: 2817928
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281792-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,790
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$7.05
300
$7.04
500
$7.02
1,000
$7.00
2,000
$3.70
3,000
$2.54
4,000 +
$2.49
Click for Quote
Log in
to unlock special pricing