- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 281792-5
281792-5
TE Connectivity / AMP Brand
PLUG HE14 IDC 180 2X5 P AWG 28-26
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PLUG HE14 IDC 180 2X5 P AWG 28-26
Product Highlights:
- Connector
- No Preloaded
- Housing Gender = Connector - Receptacle
- Accepts Contact Gender = Receptacle
- 2.54 mm Centerline
Search Keywords: 2817925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281792-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,263
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$6.90
250
$6.89
500
$6.86
1,000
$6.84
2,000
$3.61
3,000
$2.49
4,000 +
$2.44
Click for Quote
Log in
to unlock special pricing