- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 281786-3
281786-3
TE Connectivity / AMP Brand
PLUG HE14 IDC 180 3 P AWG 28-26
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG HE14 IDC 180 3 P AWG 28-26
Product Highlights:
- Housing
- Housing Type = Housing - Receptacle
- Housing Accepts Contact Type = Receptacle
- 2.54 mm Centerline
- Row-to-Row Spacing = 2.54 mm
Search Keywords: 2817863
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281786-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,000
$1.505
2,000
$0.926
3,000
$0.733
4,000 +
$0.718
Click for Quote
Log in
to unlock special pricing