- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 281786-2
281786-2
TE Connectivity / AMP Brand
PLUG HE14 IDC 180 2 P AWG 28-26
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
PLUG HE14 IDC 180 2 P AWG 28-26
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 2
- Housing Type = Receptacle
- Contact Type = Receptacle
Search Keywords: 2817862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281786-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
730
Can Ship immediately
You may purchase all in-stock quantity of 730
Stock lot only:
730
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.9636
2,000
$0.8760
3,000
$0.6940
4,000 +
$0.6800
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments