- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 281783-3
TE Connectivity / AMP Brand
281783-3
PLUG HE14 IDC 180 3 P AWG 26-24
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Housing Type = Housing - Receptacle
- Housing Accepts Contact Type = Receptacle
- 2.54 mm Centerline
- Row-to-Row Spacing = 2.54 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 281783-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Housing Color: | Blue |
| Housing Entry Configuration: | Both Ends Closed |
| Wire Size: | 26 – 24 AWG, .12 – .24 mm² |
| Mating Retention: | With |
| Contact Layout: | Inline |
| Connector Length: | .331 in, 8.42 mm |
| UL Flammability Rating: | UL 94V-0 |
| Insulation Resistance: | 1000 MΩ |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Number of Positions: | 3 |
| PCB Mount Retention: | Without |
| Contact Current Rating (Max): | 3 A |
| Sealable: | No |
| Connector & Housing Type: | Receptacle |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Strain Relief: | Without |
| Number of Rows: | 1 |
| Contact Base Material: | Phosphor Bronze |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Circuit Application: | Signal |
| Connector System: | Wire-to-Board |
| Panel Mount Feature: | Without |
| Accepts Wire Insulation Diameter Range: | .047 in, 1.2 mm |
| Operating Temperature Range: | -40 – 100 °C, -40 – 212 °F |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Termination Method to Wire & Cable: | Insulation Displacement Crimp (IDC) |
| Housing Material: | PBT GF |
| Contact Underplating Material: | Nickel |
| Packaging Method: | Bulk , Loose Piece |
| Connector Height: | .701 in, 17.8 mm |
| Connector Product Type: | Connector Assembly |