- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 281742-6
281742-6
TE Connectivity / AMP Brand
HEADER HE14 RA 2X6 P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HEADER HE14 RA 2X6 P
Product Highlights:
- Header
- Number of Positions = 12
- Number of Rows = Dual
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 2817426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281742-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
703
Ships today, if you order in
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
45
$2.75
100
$2.74
250
$2.73
500
$2.72
1,000
$1.68
1,500
$1.33
2,000 +
$1.30
Click for Quote
Log in
to unlock special pricing